Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009325
Newark Part No.30AK6597
Product RangeMP Magnetic Connectors
Technical Datasheet
39 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $15.620 |
5+ | $14.240 |
Price for:Each
Minimum: 1
Multiple: 1
$15.62
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009325
Newark Part No.30AK6597
Product RangeMP Magnetic Connectors
Technical Datasheet
Connector Type AUSB Type A Plug
Connector to ConnectorType A Plug to 7Pos Magnetic Connector
Connector Type BMagnetic 7 Position Plug
Current Rating2A
Cable Length - Metric1m
USB Standard-
Cable Length - Imperial3.3ft
Additional Connector-
Electronic Marking-
Jacket ColorWhite
Voltage Rating-
Product RangeMP Magnetic Connectors
SVHCTo Be Advised
Technical Specifications
Connector Type A
USB Type A Plug
Connector Type B
Magnetic 7 Position Plug
Cable Length - Metric
1m
Cable Length - Imperial
3.3ft
Electronic Marking
-
Voltage Rating
-
SVHC
To Be Advised
Connector to Connector
Type A Plug to 7Pos Magnetic Connector
Current Rating
2A
USB Standard
-
Additional Connector
-
Jacket Color
White
Product Range
MP Magnetic Connectors
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate