New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Tools & Production Supplies
                      3. Tools - Hand & Workholding
                      4. Scissors
                      Print Page

                      MP010962

                      Scissors, Household, 209.6 mm, 275 mm, 8.25 ", 10.8 ", PP (Polypropylene)

                      MULTICOMP PRO MP010962
                      MULTICOMP PRO MP010962
                      MULTICOMP PRO MP010962
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMP010962
                      Newark Part No.67AK1199
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      457 In Stock

                      Need more?

                      59 Delivery in 1-3 Business Days(US stock)
                      398 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST Standard Shipping
                      QuantityPrice
                      1+$1.280
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1.28
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMP010962
                      Newark Part No.67AK1199
                      Technical Datasheet

                      Data Sheet

                      Scissor TypeHousehold
                      Blade Length - Metric209.6mm
                      Overall Length - Metric275mm
                      Blade Length - Imperial8.25"
                      Overall Length - Imperial10.8"
                      Handle MaterialPP (Polypropylene)
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      Introducing the Multi-Function Kitchen Scissors, a versatile tool designed to simplify your culinary tasks. This kitchen essential goes beyond the traditional scissors, offering a range of functions to enhance your cooking experience. With its sharp and durable blades, the Multi-Function Kitchen Scissors excel at various cutting tasks, including herbs, vegetables, meats, and even poultry. Its ergonomic design ensures a comfortable grip, allowing for precise control and reduced hand strain while preparing ingredients. But that's not all! This multi-function scissor also features additional built-in tools. It may include a bottle opener, a nutcracker, a bone cutter, or even a screwdriver, depending on the specific model. These added functionalities make it a true multitasking tool in the kitchen, eliminating the need for multiple gadgets cluttering your drawers. Whether you're a professional chef or a passionate home cook, the Multi-Function Kitchen Scissors are a valuable asset. They streamline your food preparation process, save you time and effort, and provide versatility that simplifies your cooking endeavors. Embrace the convenience of this all-in-one kitchen tool and elevate your culinary skills to new heights.

                      • Product Weight: 110g
                      • Product Size: 275mm x 100mm x 13mm (With Blister Card)
                      • Material: Stainless Steel And PP Handle
                      • Single Packing: Blister Card

                      Notes

                      3 Years Manufacturer Warranty.

                      Technical Specifications

                      Scissor Type

                      Household

                      Overall Length - Metric

                      275mm

                      Overall Length - Imperial

                      10.8"

                      Product Range

                      -

                      Blade Length - Metric

                      209.6mm

                      Blade Length - Imperial

                      8.25"

                      Handle Material

                      PP (Polypropylene)

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.