Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011122
Newark Part No.68AK5719
Product RangeMP Fluid Connector kit
Your Part Number
48 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $70.730 |
| 25+ | $65.630 |
| 50+ | $61.670 |
| 100+ | $59.980 |
| 250+ | $58.280 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$70.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011122
Newark Part No.68AK5719
Product RangeMP Fluid Connector kit
Technical Datasheet
Fitting MaterialLead Brass
External Diameter31mm
Length-
Internal Diameter-
External Width-
Product RangeMP Fluid Connector kit
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Fitting Material
Lead Brass
Length
-
External Width
-
SVHC
No SVHC (17-Jan-2023)
External Diameter
31mm
Internal Diameter
-
Product Range
MP Fluid Connector kit
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
