New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Audio / Video
                      3. Antennas
                      4. Aerials
                      Print Page

                      MP011355

                      TV Antenna, UHF/VHF, 470 to 862 MHz, 13 dBi

                      MULTICOMP PRO MP011355
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMP011355
                      Newark Part No.67AK8810
                      Product RangeMulticomp Pro TV Antennas
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      131 In Stock

                      1,000 more incoming. You can reserve stock now

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$34.130
                      25+$33.290
                      50+$32.450
                      100+$31.610
                      250+$30.780
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $34.13
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMP011355
                      Newark Part No.67AK8810
                      Product RangeMulticomp Pro TV Antennas
                      Technical Datasheet

                      Data Sheet

                      Product RangeMulticomp Pro TV Antennas
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      This Multicomp Pro MP011355TV Antenna is designed for UHF/VHF reception, featuring 16 elements. It operates within a frequency range of 470 to 862 MHz, offering a gain of 13 dBi. The antenna has an impedance of 75Ω, ensuring optimal performance for your TV signal reception needs.

                      • Frequency: 174 ~ 230MHz and 470 ~ 862MHz
                      • Channels: Ch. 5-12 and Ch. 21-69
                      • Impedance: 75Ω
                      • No. of Elements: 16
                      • Antenna Gain: 6 to 13dBi and 11 to 13dBi
                      • Front-back Ratio: 13 to 18dB
                      • Beam width Horz. / Vert.: H70°/V120° and H39°/V54°
                      • Length: 1255mm

                      Applications

                      Antennas, RF Communications, Signalling

                      Technical Specifications

                      Product Range

                      Multicomp Pro TV Antennas

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.