Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012261
Newark Part No.78AK7165
Product RangeArduino DIN Rail Enclosures
44 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $21.660 |
50+ | $19.740 |
100+ | $18.150 |
250+ | $16.930 |
500+ | $15.880 |
Price for:Each
Minimum: 1
Multiple: 1
$21.66
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012261
Newark Part No.78AK7165
Product RangeArduino DIN Rail Enclosures
For Use WithArduino Uno
External Height58mm
External Width90mm
External Depth88mm
Enclosure MaterialPolycarbonate
Body ColorGrey
Product RangeArduino DIN Rail Enclosures
Technical Specifications
For Use With
Arduino Uno
External Width
90mm
Enclosure Material
Polycarbonate
Product Range
Arduino DIN Rail Enclosures
External Height
58mm
External Depth
88mm
Body Color
Grey
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate