Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012689
Newark Part No.79AK9209
Product RangeMPX 15MM Push In Lock Series
Your Part Number
538 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.970 |
| 100+ | $5.750 |
| 250+ | $5.290 |
| 500+ | $4.930 |
| 1000+ | $4.650 |
Price for:Each
Minimum: 1
Multiple: 1
$6.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012689
Newark Part No.79AK9209
Product RangeMPX 15MM Push In Lock Series
Pitch Spacing15mm
No. of Positions3Positions
Wire Size AWG Min18AWG
Wire Size AWG Max6AWG
Conductor Area CSA16mm²
Wire Connection MethodPush In Lock
Rated Current76A
Rated Voltage800V
Block OrientationThrough Hole Right Angle
Product RangeMPX 15MM Push In Lock Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
15mm
Wire Size AWG Min
18AWG
Conductor Area CSA
16mm²
Rated Current
76A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (04-Feb-2026)
No. of Positions
3Positions
Wire Size AWG Max
6AWG
Wire Connection Method
Push In Lock
Rated Voltage
800V
Product Range
MPX 15MM Push In Lock Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
