Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012691
Newark Part No.79AK9211
Product RangeMPX 5MM Series
468 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.610 |
| 100+ | $1.270 |
| 250+ | $1.160 |
| 500+ | $1.050 |
| 1000+ | $0.976 |
Price for:Each
Minimum: 1
Multiple: 1
$1.61
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012691
Newark Part No.79AK9211
Product RangeMPX 5MM Series
Pitch Spacing5mm
No. of Positions2Positions
Wire Size AWG Min24AWG
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Wire Connection MethodPush In
Rated Current24A
Rated Voltage630V
Block OrientationThrough Hole Right Angle
Product RangeMPX 5MM Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Pitch Spacing
5mm
Wire Size AWG Min
24AWG
Conductor Area CSA
4mm²
Rated Current
24A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (17-Jan-2023)
No. of Positions
2Positions
Wire Size AWG Max
12AWG
Wire Connection Method
Push In
Rated Voltage
630V
Product Range
MPX 5MM Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate