Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012966
Newark Part No.81AK0518
Product RangeMulticomp Pro Nylon Flat Washers
23 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.750 |
| 50+ | $17.470 |
| 100+ | $16.420 |
| 250+ | $15.610 |
| 500+ | $14.910 |
Price for:Pack of 200
Minimum: 1
Multiple: 1
$18.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012966
Newark Part No.81AK0518
Product RangeMulticomp Pro Nylon Flat Washers
Internal Diameter15.14mm
External Diameter27.74mm
Fastener MaterialNylon 6.6 (Polyamide 6.6)
Thread Size - MetricM14
Fastener Plating-
Product RangeMulticomp Pro Nylon Flat Washers
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Internal Diameter
15.14mm
Fastener Material
Nylon 6.6 (Polyamide 6.6)
Fastener Plating
-
SVHC
No SVHC (25-Jun-2025)
External Diameter
27.74mm
Thread Size - Metric
M14
Product Range
Multicomp Pro Nylon Flat Washers
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate