Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012972
Newark Part No.81AK4034
Product RangeMPro CR1616 Battery Holders
2,790 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.070 |
| 100+ | $0.866 |
| 250+ | $0.799 |
| 500+ | $0.736 |
| 1000+ | $0.690 |
Price for:Each
Minimum: 1
Multiple: 1
$1.07
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012972
Newark Part No.81AK4034
Product RangeMPro CR1616 Battery Holders
Battery Sizes AcceptedCoin Cell - 16mm
No. of Batteries1
Battery Holder MountThrough Hole
Product RangeMPro CR1616 Battery Holders
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Battery Sizes Accepted
Coin Cell - 16mm
Battery Holder Mount
Through Hole
SVHC
No SVHC (16-Jan-2020)
No. of Batteries
1
Product Range
MPro CR1616 Battery Holders
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate