Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $528.130 |
| 10+ | $492.370 |
| 25+ | $475.870 |
| 50+ | $459.370 |
| 100+ | $440.120 |
Price for:Each
Minimum: 1
Multiple: 1
$528.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013341
Newark Part No.82AK2828
Display Size21.5"
Resolution1920 x 1080 Pixels
VGA Size-
Display OrientationLandscape
Display AppearanceRGB
Logic Voltage12V
Display Brightness500cd/m²
TouchscreenNo Touchscreen
Module Size497.6mm x 292.2mm
Operating Temperature Min-10°C
Operating Temperature Max60°C
Display Pinout19 Way Connector
Product Range-
SVHCTo Be Advised
Technical Specifications
Display Size
21.5"
VGA Size
-
Display Appearance
RGB
Display Brightness
500cd/m²
Module Size
497.6mm x 292.2mm
Operating Temperature Max
60°C
Product Range
-
Resolution
1920 x 1080 Pixels
Display Orientation
Landscape
Logic Voltage
12V
Touchscreen
No Touchscreen
Operating Temperature Min
-10°C
Display Pinout
19 Way Connector
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate