Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Quantity | Price |
---|---|
1+ | $14.390 |
Price for:Each
Minimum: 1
Multiple: 1
$14.39
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013520
Newark Part No.96AK5720
Tape TypeSingle Sided
Adhesive TypeSilicone Adhesive
Tape ColourTransparent
Total Tape Thickness4.7 mil (0.12 mm)
Roll Length - Imperial108.26ft
Roll Length - Metric33m
Tape Width - Imperial1.96"
Tape Width - Metric50mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Tape Type
Single Sided
Tape Colour
Transparent
Roll Length - Imperial
108.26ft
Tape Width - Imperial
1.96"
Product Range
-
Adhesive Type
Silicone Adhesive
Total Tape Thickness
4.7 mil (0.12 mm)
Roll Length - Metric
33m
Tape Width - Metric
50mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate