Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013662
Newark Part No.86AK8574
Product RangeMulticomp Pro Ceramic Hex Head Screws
17 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $36.470 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$36.47
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013662
Newark Part No.86AK8574
Product RangeMulticomp Pro Ceramic Hex Head Screws
Thread Size - Imperial-
Thread Size - MetricM8 x 25
Head TypeHex
Thread Length25mm
External Length-
Fastener MaterialCeramic
Fastener Plating-
Product RangeMulticomp Pro Ceramic Hex Head Screws
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Thread Size - Imperial
-
Head Type
Hex
External Length
-
Fastener Plating
-
SVHC
No SVHC (23-Jan-2024)
Thread Size - Metric
M8 x 25
Thread Length
25mm
Fastener Material
Ceramic
Product Range
Multicomp Pro Ceramic Hex Head Screws
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate