Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013734
Newark Part No.88AK0047
Product RangeMP LEV Connectors
Your Part Number
140 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.110 |
Price for:Each
Minimum: 1
Multiple: 1
$13.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013734
Newark Part No.88AK0047
Product RangeMP LEV Connectors
No. of Phases-
Voltage Rating800VAC
Current Rating15A
Cable Length - Metric1.5m
Cable Length - Imperial4.9ft
No. of Power Contacts5 Contacts
No. of Signal Contacts4 Contacts
Connector Type ACircular 9 Position Plug
Connector Type A GenderPlug
Connector Type BFree End
Connector Type B Gender-
IP / NEMA RatingIP65
Jacket ColorBlack
Product RangeMP LEV Connectors
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Phases
-
Current Rating
15A
Cable Length - Imperial
4.9ft
No. of Signal Contacts
4 Contacts
Connector Type A Gender
Plug
Connector Type B Gender
-
Jacket Color
Black
SVHC
No SVHC (25-Jun-2025)
Voltage Rating
800VAC
Cable Length - Metric
1.5m
No. of Power Contacts
5 Contacts
Connector Type A
Circular 9 Position Plug
Connector Type B
Free End
IP / NEMA Rating
IP65
Product Range
MP LEV Connectors
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
