Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013743
Newark Part No.88AK0056
Product RangeMP LEV Connectors
Your Part Number
117 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.920 |
Price for:Each
Minimum: 1
Multiple: 1
$6.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013743
Newark Part No.88AK0056
Product RangeMP LEV Connectors
No. of Phases-
Voltage Rating-
Current Rating10A
Cable Length - Metric980mm
Cable Length - Imperial38.6"
No. of Power Contacts-
No. of Signal Contacts-
Connector Type ACircular 3 Position Plug
Tipo de conector Género APlug
Connector Type BFree End
Tipo de conector Género B-
IP / NEMA RatingIP55
Jacket Color-
Product RangeMP LEV Connectors
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Phases
-
Current Rating
10A
Cable Length - Imperial
38.6"
No. of Signal Contacts
-
Tipo de conector Género A
Plug
Tipo de conector Género B
-
Jacket Color
-
SVHC
No SVHC (25-Jun-2025)
Voltage Rating
-
Cable Length - Metric
980mm
No. of Power Contacts
-
Connector Type A
Circular 3 Position Plug
Connector Type B
Free End
IP / NEMA Rating
IP55
Product Range
MP LEV Connectors
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate