Print Page
Image is for illustrative purposes only. Please refer to product description.
500 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.730 |
Price for:Each
Minimum: 1
Multiple: 1
$3.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013748
Newark Part No.88AK0061
EV Connector Standard-
Contact GenderSocket
No. of Contacts5 Contact
Current Rating7A
Voltage Rating-
IP RatingIP66
IP RatingIP66
EV Charging Level-
Cable Length-
Contact TerminationSolder Cup
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
EV Connector Standard
-
Contact Gender
Socket
Current Rating
7A
IP Rating
IP66
EV Charging Level
-
Contact Termination
Solder Cup
SVHC
No SVHC (25-Jun-2025)
Gender
Receptacle
No. of Contacts
5 Contact
Voltage Rating
-
IP Rating
IP66
Cable Length
-
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate