Print Page
Image is for illustrative purposes only. Please refer to product description.
13 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $52.340 |
Price for:Each
Minimum: 1
Multiple: 1
$52.34
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013792
Newark Part No.14AM7667
Diameter1.75mm
Filament ColourRed
Filament MaterialPLA+ (Polylactide Plus)
Melting Temperature Min210°C
Melting Temperature Max230°C
Filament Weight3kg
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Diameter
1.75mm
Filament Material
PLA+ (Polylactide Plus)
Melting Temperature Max
230°C
Product Range
-
Filament Colour
Red
Melting Temperature Min
210°C
Filament Weight
3kg
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate