Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013877
Newark Part No.02AM9498
Product RangeMCP Solar Connector
Your Part Number
613 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.740 |
Price for:Each
Minimum: 1
Multiple: 1
$2.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013877
Newark Part No.02AM9498
Product RangeMCP Solar Connector
Photovoltaic / Solar Connector TypeMale & Female Cable Coupler
Keying-
Connector MountingCable Mount
IP RatingIP65, IP68
IP RatingIP65, IP68
Wire Size AWG Max-
Current Rating30A
Voltage Rating1.5kVDC
Product RangeMCP Solar Connector
SVHCTo Be Advised
Technical Specifications
Photovoltaic / Solar Connector Type
Male & Female Cable Coupler
Connector Mounting
Cable Mount
IP Rating
IP65, IP68
Current Rating
30A
Product Range
MCP Solar Connector
Keying
-
IP Rating
IP65, IP68
Wire Size AWG Max
-
Voltage Rating
1.5kVDC
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate