Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014001
Newark Part No.08AM3756
Product RangeMulticomp Pro Captive Studs
Your Part Number
49 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.960 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$11.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014001
Newark Part No.08AM3756
Product RangeMulticomp Pro Captive Studs
Thread Size - Imperial-
Thread Size - Metric-
Fastener MaterialStainless Steel
Overall Length12mm
Overall Length12mm
Product RangeMulticomp Pro Captive Studs
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Thread Size - Imperial
-
Fastener Material
Stainless Steel
Overall Length
12mm
SVHC
No SVHC (27-Jun-2024)
Thread Size - Metric
-
Overall Length
12mm
Product Range
Multicomp Pro Captive Studs
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate