Print Page
Image is for illustrative purposes only. Please refer to product description.
2,990 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.081 |
Price for:Each
Minimum: 10
Multiple: 10
$0.81
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014126
Newark Part No.04AM1264
Fuse Current4A
Voltage Rating VAC125V
Product Range-
Voltage Rating VDC-
Blow CharacteristicFast Acting
Fuse Case StyleAxial Leaded
Breaking Capacity Current AC35A
Breaking Capacity Current DC-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Fuse Current
4A
Product Range
-
Blow Characteristic
Fast Acting
Breaking Capacity Current AC
35A
SVHC
No SVHC (25-Jun-2025)
Voltage Rating VAC
125V
Voltage Rating VDC
-
Fuse Case Style
Axial Leaded
Breaking Capacity Current DC
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability