Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014389
Newark Part No.14AM4595
Product RangeMulticomp Pro Hex Socket PVDF Screws
9 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.730 |
Price for:Pack of 20
Minimum: 1
Multiple: 1
$2.73
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014389
Newark Part No.14AM4595
Product RangeMulticomp Pro Hex Socket PVDF Screws
Thread Size - Imperial-
Thread Size - MetricM3
Screw Length16mm
Fastener MaterialPVDF (Polyvinylidene Fluoride)
Screw Head StyleCap Head Hex Socket
Product RangeMulticomp Pro Hex Socket PVDF Screws
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Thread Size - Imperial
-
Screw Length
16mm
Screw Head Style
Cap Head Hex Socket
SVHC
No SVHC (27-Jun-2024)
Thread Size - Metric
M3
Fastener Material
PVDF (Polyvinylidene Fluoride)
Product Range
Multicomp Pro Hex Socket PVDF Screws
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate