Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014688
Newark Part No.07AM0173
Product RangeMax Waterproof Cases - Storage Cases
282 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $12.320 |
Price for:Each
Minimum: 1
Multiple: 1
$12.32
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014688
Newark Part No.07AM0173
Product RangeMax Waterproof Cases - Storage Cases
Carrying Case MaterialPP (Polypropylene)
Case ColorBlack
External Height - Imperial1.85"
External Height - Metric47mm
External Width - Imperial6.89"
External Width - Metric175mm
External Depth - Imperial4.53"
External Depth - Metric115mm
Product RangeMax Waterproof Cases - Storage Cases
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Carrying Case Material
PP (Polypropylene)
External Height - Imperial
1.85"
External Width - Imperial
6.89"
External Depth - Imperial
4.53"
Product Range
Max Waterproof Cases - Storage Cases
Case Color
Black
External Height - Metric
47mm
External Width - Metric
175mm
External Depth - Metric
115mm
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate