Print Page
Image is for illustrative purposes only. Please refer to product description.
900 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.380 |
Price for:Each
Minimum: 1
Multiple: 1
$1.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014716
Newark Part No.08AM3765
No. of Contacts5Contacts
GenderJack
Pin Diameter3.5mm
Connector MountingSurface Mount
Contact PlatingGold Plated Contacts
Connector Body MaterialNylon 9T (Polyamide 9T) Body
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Contacts
5Contacts
Pin Diameter
3.5mm
Contact Plating
Gold Plated Contacts
Product Range
-
Gender
Jack
Connector Mounting
Surface Mount
Connector Body Material
Nylon 9T (Polyamide 9T) Body
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate