Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014798
Newark Part No.03AM8099
Product RangeMP-HER
Your Part Number
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.090 |
Price for:Each
Minimum: 1
Multiple: 1
$20.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014798
Newark Part No.03AM8099
Product RangeMP-HER
Plate TypeMounting
Plate MaterialSteel
Plate Color-
For Use WithEnclosures
External Depth - Metric2mm
External Width - Metric198mm
External Height - Metric262mm
External Depth - Imperial0.8"
External Width - Imperial7.8"
External Height - Imperial10.32"
Product RangeMP-HER
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Plate Type
Mounting
Plate Color
-
External Depth - Metric
2mm
External Height - Metric
262mm
External Width - Imperial
7.8"
Product Range
MP-HER
Plate Material
Steel
For Use With
Enclosures
External Width - Metric
198mm
External Depth - Imperial
0.8"
External Height - Imperial
10.32"
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
