Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014916
Newark Part No.13AM6402
Product RangeMP Magic Ties
46 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $6.980 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$6.98
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014916
Newark Part No.13AM6402
Product RangeMP Magic Ties
Cable Tie MaterialNylon (Polyamide)
Cable Tie ColourBlack
Cable Tie Length595mm
Cable Tie Width20mm
Cable Bundle Diameter Max-
Minimum Loop Tensile Strength-
Cable Tie TypeHook and Loop
Product RangeMP Magic Ties
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Tie Material
Nylon (Polyamide)
Cable Tie Length
595mm
Cable Bundle Diameter Max
-
Cable Tie Type
Hook and Loop
SVHC
No SVHC (21-Jan-2025)
Cable Tie Colour
Black
Cable Tie Width
20mm
Minimum Loop Tensile Strength
-
Product Range
MP Magic Ties
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate