Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014973
Newark Part No.16AM5463
Product RangeMulticomp Pro Standoffs
48 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $18.210 |
Price for:Pack of 20
Minimum: 1
Multiple: 1
$18.21
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014973
Newark Part No.16AM5463
Product RangeMulticomp Pro Standoffs
Standoff MaterialAluminium
Thread Size - MetricM6
Thread Size - Imperial-
Standoff TypeHex Female
Body Length15mm
Overall Length15mm
Overall Length15mm
External Width10mm
Product RangeMulticomp Pro Standoffs
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Standoff Material
Aluminium
Thread Size - Imperial
-
Body Length
15mm
Overall Length
15mm
Product Range
Multicomp Pro Standoffs
Thread Size - Metric
M6
Standoff Type
Hex Female
Overall Length
15mm
External Width
10mm
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate