Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014978
Newark Part No.16AM5468
Product RangeMulticomp Pro Standoffs
49 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $12.910 |
Price for:Pack of 20
Minimum: 1
Multiple: 1
$12.91
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014978
Newark Part No.16AM5468
Product RangeMulticomp Pro Standoffs
Standoff MaterialAluminium
Thread Size - MetricM3
Thread Size - Imperial-
Standoff TypeHex Male-Female
Body Length15mm
Overall Length19.75mm
Overall Length19.75mm
External Width6mm
Product RangeMulticomp Pro Standoffs
Technical Specifications
Standoff Material
Aluminium
Thread Size - Imperial
-
Body Length
15mm
Overall Length
19.75mm
Product Range
Multicomp Pro Standoffs
Thread Size - Metric
M3
Standoff Type
Hex Male-Female
Overall Length
19.75mm
External Width
6mm
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate