Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014982
Newark Part No.16AM5472
Product RangeMulticomp Pro Standoffs
50 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $13.880 |
Price for:Pack of 20
Minimum: 1
Multiple: 1
$13.88
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014982
Newark Part No.16AM5472
Product RangeMulticomp Pro Standoffs
Standoff MaterialAluminium
Thread Size - MetricM4
Thread Size - Imperial-
Standoff TypeHex Male-Female
Body Length10mm
Overall Length19.53mm
Overall Length19.53mm
External Width7mm
Product RangeMulticomp Pro Standoffs
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Standoff Material
Aluminium
Thread Size - Imperial
-
Body Length
10mm
Overall Length
19.53mm
Product Range
Multicomp Pro Standoffs
Thread Size - Metric
M4
Standoff Type
Hex Male-Female
Overall Length
19.53mm
External Width
7mm
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate