Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015080
Newark Part No.16AM8596
Product RangeMulticomp Pro O-Rings
Your Part Number
99 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.630 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$6.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015080
Newark Part No.16AM8596
Product RangeMulticomp Pro O-Rings
Seal MaterialNBR (Nitrile Butadiene Rubber)
Internal Diameter69.52mm
External Diameter74.76mm
Shaft Diameter2.62mm
Product RangeMulticomp Pro O-Rings
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Seal Material
NBR (Nitrile Butadiene Rubber)
External Diameter
74.76mm
Product Range
Multicomp Pro O-Rings
Internal Diameter
69.52mm
Shaft Diameter
2.62mm
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
