Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $31.270 |
Price for:Each
Minimum: 1
Multiple: 1
$31.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015487
Newark Part No.25AM6872
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric120mm
External Width - Metric185mm
External Depth - Metric265mm
IP RatingIP65
IP RatingIP65
Body ColorLight Grey, Transparent
NEMA Rating-
External Height - Imperial4.72"
External Width - Imperial7.3"
External Depth - Imperial10.43"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
120mm
External Depth - Metric
265mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
7.3"
Product Range
-
Enclosure Material
Polycarbonate
External Width - Metric
185mm
IP Rating
IP65
Body Color
Light Grey, Transparent
External Height - Imperial
4.72"
External Depth - Imperial
10.43"
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate