Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015555
Newark Part No.25AM9223
Product RangeMulticomp Pro Networking Cables
Your Part Number
299 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.000 |
Price for:Each
Minimum: 1
Multiple: 1
$11.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015555
Newark Part No.25AM9223
Product RangeMulticomp Pro Networking Cables
Connector Type AUSB Type A Plug
Connector Type BRJ45 Plug
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Jacket ColorBlack
Product RangeMulticomp Pro Networking Cables
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type A
USB Type A Plug
Cable Length - Imperial
16.4ft
Jacket Color
Black
SVHC
No SVHC (21-Jan-2025)
Connector Type B
RJ45 Plug
Cable Length - Metric
5m
Product Range
Multicomp Pro Networking Cables
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
