Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.170 |
Price for:Each
Minimum: 1
Multiple: 1
$3.17
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015920
Newark Part No.39AM8941
Enclosure TypeUtility Box
Enclosure MaterialABS
External Height - Metric63mm
External Width - Metric88.5mm
External Depth - Metric27.5mm
IP Rating-
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial2.48"
External Width - Imperial3.48"
External Depth - Imperial1.08"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Utility Box
External Height - Metric
63mm
External Depth - Metric
27.5mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
3.48"
Product Range
-
Enclosure Material
ABS
External Width - Metric
88.5mm
IP Rating
-
Body Color
Black
External Height - Imperial
2.48"
External Depth - Imperial
1.08"
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate