Print Page
Image is for illustrative purposes only. Please refer to product description.

100 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.160 |
| 50+ | $21.010 |
| 100+ | $19.250 |
| 250+ | $17.880 |
| 500+ | $16.710 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$23.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP016425
Newark Part No.51AM9291
Bag TypeStatic Shielding (Metal-In)
Width - Imperial4"
Length - Imperial9"
Width - Metric101.6mm
Length - Metric228.6mm
Film Thickness76.2µm
Bag Color-
Seal TypeHeat Seal
Product Range-
SVHCTo Be Advised
Technical Specifications
Bag Type
Static Shielding (Metal-In)
Length - Imperial
9"
Length - Metric
228.6mm
Bag Color
-
Product Range
-
Width - Imperial
4"
Width - Metric
101.6mm
Film Thickness
76.2µm
Seal Type
Heat Seal
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
