Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP5FD1S102M6QES
Newark Part No.85AK4654
Product RangeMP Slide Switches
49 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.130 |
Price for:Each
Minimum: 1
Multiple: 1
$2.13
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP5FD1S102M6QES
Newark Part No.85AK4654
Product RangeMP Slide Switches
Contact ConfigurationDPDT
Switch OperationOn-None-On
Switch MountingThrough Hole, Right Angle
Product RangeMP Slide Switches
Contact Current Max3A
Contact Voltage AC Max120V
Contact Voltage DC Max28V
OrientationRight Angle
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Configuration
DPDT
Switch Mounting
Through Hole, Right Angle
Contact Current Max
3A
Contact Voltage DC Max
28V
SVHC
No SVHC (21-Jan-2025)
Switch Operation
On-None-On
Product Range
MP Slide Switches
Contact Voltage AC Max
120V
Orientation
Right Angle
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability