New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Tools & Production Supplies
                      3. Tools - Hand & Workholding
                      4. Cutters
                      5. Electronic
                      Print Page

                      MP700395

                      Cutter, Heavy Duty, 145 mm, Flush, 2.3 mm, 55 °, Multicomp Pro Cutters and Pliers

                      MULTICOMP PRO MP700395
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMP700395
                      Newark Part No.37AJ4435
                      Product RangeMulticomp Pro Cutters and Pliers
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      270 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$6.760
                      25+$6.750
                      50+$6.750
                      100+$6.750
                      250+$6.230
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $6.76
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMP700395
                      Newark Part No.37AJ4435
                      Product RangeMulticomp Pro Cutters and Pliers
                      Technical Datasheet

                      Data Sheet

                      Cutter TypeHeavy Duty
                      Overall Length145mm
                      Cut TypeFlush
                      Cutting Capacity Max2.3mm
                      Cutting Edge Hardness55°
                      Product RangeMulticomp Pro Cutters and Pliers
                      SVHCNo SVHC (10-Jun-2022)

                      Product Overview

                      The Multicomp PRO MP700395 cuts the round and flat cable, coax, nickel, Kovar, and other heavier solder wire. Longer handle design significantly reduces operator fatigue and increases leverage around sensitive electronics.

                      • Strong and robust
                      • Anti-slip rubber surface
                      • Bi-component ESD-safe material prevents electrostatic discharge.
                      • Material: SAE 1085
                      • Body: 50˚±3˚
                      • Cutting edge: 50˚±3
                      • Copper Wire Cutting Capacity:2.3mm
                      • Overall Length:145mm

                      Applications

                      Mechanical, Instrumentation, Facility Maintenance, Hobby & Education, Prototyping, Utilities

                      Contents

                      x1 MP700395

                      Notes

                      3 Years Manufacturer Warranty.

                      Technical Specifications

                      Cutter Type

                      Heavy Duty

                      Cut Type

                      Flush

                      Cutting Edge Hardness

                      55°

                      SVHC

                      No SVHC (10-Jun-2022)

                      Overall Length

                      145mm

                      Cutting Capacity Max

                      2.3mm

                      Product Range

                      Multicomp Pro Cutters and Pliers

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (10-Jun-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.