New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Multimeters & Clamp Meters
                      4. Digital Multimeters - Bench
                      Print Page

                      MP730889 US

                      Bench Digital Multimeter, 4.5, RS232, USB, 10 A, 750 V, 50 Mohm

                      MULTICOMP PRO MP730889 US
                      MULTICOMP PRO MP730889 US
                      MULTICOMP PRO MP730889 US
                      MULTICOMP PRO MP730889 US
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMP730889 US
                      Newark Part No.68AK3208
                      Product RangeMulticomp Pro Bench Digital Multimeters
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      44 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$171.150
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $171.15
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMP730889 US
                      Newark Part No.68AK3208
                      Product RangeMulticomp Pro Bench Digital Multimeters
                      Technical Datasheet

                      Data Sheet

                      No. of Digits4.5
                      DMM ConnectivityRS232, USB
                      Current Measure AC Max10A
                      Voltage Measure AC Max750V
                      Resistance Measure Max50Mohm
                      Product RangeMulticomp Pro Bench Digital Multimeters
                      Current Measure DC Max10A
                      Voltage Measure DC Max1kV
                      Manufacturer Warranty3 Years
                      DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
                      Plug TypeUS
                      SVHCLead

                      Product Overview

                      Our digital multimeter family offers exceptional performance and reliability. With the MP730889 digital multimeter, you can increase productivity, deliver the highest-performing products your customers can rely on with unrivaled DCV accuracy, and automate and document test results without programming.

                      • 3.5-inch high-resolution LCD, providing a clear display
                      • Display max 55,000 counts, DC voltage accuracy up to 0.05%
                      • Multiple measurement functions
                      • Reading rates up to 65 readings per second
                      • AC True RMS measurement, measurement bandwidth: 20 Hz to 1kHz
                      • Manual or auto-record the measured data into internal memory, and displayed it in the table
                      • SCPI supported, remote control the multimeter through PC software via USB (or RS232) port
                      • AC Power supply for continuous use, maintenance-free

                      Applications

                      Test & Measurement, Laboratory, Hobby & Education, Embedded Design & Development, Production, Prototyping, Utilities

                      Contents

                      x1 Benchtop Digital Multimeter; x1 Power Cord; x1 Quick Guide; x1 USB Cable; x1 Multimeter Lead Set (Black & Red wires); x1 Fuse

                      Technical Specifications

                      No. of Digits

                      4.5

                      Current Measure AC Max

                      10A

                      Resistance Measure Max

                      50Mohm

                      Current Measure DC Max

                      10A

                      Manufacturer Warranty

                      3 Years

                      Plug Type

                      US

                      DMM Connectivity

                      RS232, USB

                      Voltage Measure AC Max

                      750V

                      Product Range

                      Multicomp Pro Bench Digital Multimeters

                      Voltage Measure DC Max

                      1kV

                      DMM Functions

                      AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature

                      SVHC

                      Lead

                      Technical Docs (2)

                      Technical Data Sheet EN

                      User Manual EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.