New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Environmental & Mechanical Test
                      4. Pressure Meters
                      Print Page

                      MP780649

                      Pressure Manometer, Handheld, 0psi to 5psi, 500 ms

                      MULTICOMP PRO MP780649
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMP780649
                      Newark Part No.32AJ7300
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMP780649
                      Newark Part No.32AJ7300
                      Technical Datasheet

                      Data Sheet

                      Accuracy0.3%
                      Response Time500ms
                      Operating Temperature Min0°C
                      Operating Temperature Max50°C

                      Product Overview

                      MP780649 from Multicomp Pro is a Manometer, which can measure gauge/differential pressure from 0 to 5 psi. The device features 11 selectable units of measure including in H2O, psi, bar, mbar, kPa, in Hg, mmHg, ozin2, ftH2O, cmH2O and kgcm2.

                      • Data hold function
                      • Auto power off
                      • Dual LCD display
                      • ±0.3%FSO (25°C) accuracy
                      • ±0.2% (Max.±0.5% FSO) repeatability
                      • ±0.29% FSO linearity / hysteresis
                      • ±5 psi pressure range
                      • 20psi maximum pressure
                      • 0.5 seconds response time
                      • Over range indicator (Err.1) and under range indicator (Err.2)
                      • Includes 9V battery
                      • Power Supply EU and UK plugs

                      Applications

                      Test & Measurement, Hobby & Education, Industrial, Facility Maintenance, Environmental, Instrumentation

                      Contents

                      x1 Pressure Manometer; x1 9VDC Power Adapter (EU and UK Plug); 1x 9V Battery

                      Notes

                      MP780649 includes an EU and UK plugs 9VDC adapter and one 9V battery

                      Technical Specifications

                      Accuracy

                      0.3%

                      Operating Temperature Min

                      0°C

                      Response Time

                      500ms

                      Operating Temperature Max

                      50°C

                      Technical Docs (3)

                      Software EN

                      Technical Data Sheet EN

                      Operating Instructions EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.