Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15.940 |
| 100+ | $13.540 |
| 250+ | $12.640 |
| 500+ | $11.930 |
| 1000+ | $11.390 |
Price for:Each
Minimum: 1
Multiple: 1
$15.94
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPATCO-TG102C-HQZ
Newark Part No.83AK0629
Product Range-
Fuse Current15A
Voltage Rating VAC-
Functioning Temperature102°C
Fuse TerminalsBlade
Holding Temperature65°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Voltage Rating VAC
-
Fuse Terminals
Blade
SVHC
No SVHC (25-Jun-2025)
Fuse Current
15A
Functioning Temperature
102°C
Holding Temperature
65°C
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability