Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPB19-A0F11E-712-T1Q
Newark Part No.03AM5484
Product RangeMPB19/25 Series
87 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $13.010 |
Price for:Each
Minimum: 1
Multiple: 1
$13.01
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPB19-A0F11E-712-T1Q
Newark Part No.03AM5484
Product RangeMPB19/25 Series
Product RangeMPB19/25 Series
Panel Cutout Diameter19mm
Contact ConfigurationSPST-NO, SPST-NC
Pushbutton Actuator StyleRound Flat
Actuator / Cap ColourBlue
Contact Current AC Max3A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
IP RatingIP67
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsWire Leaded
Illumination ColorBlue
Panel Cutout (H x W)-
Technical Specifications
Product Range
MPB19/25 Series
Contact Configuration
SPST-NO, SPST-NC
Actuator / Cap Colour
Blue
Contact Voltage VAC
250V
Contact Voltage VDC
-
IP Rating
IP67
Switch Terminals
Wire Leaded
Panel Cutout (H x W)
-
Panel Cutout Diameter
19mm
Pushbutton Actuator Style
Round Flat
Contact Current AC Max
3A
Contact Current DC Max
-
IP Rating
IP67
Switch Mounting
Panel Mount
Illumination Color
Blue
SVHC
Lead (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability