New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Industrial Switches
                      4. Anti Vandal Switches
                      5. Standard Anti Vandal Switches
                      Print Page

                      MPB25-A0F10E-33-T1Q

                      PB SWITCH, SPST-NO, SPST-NC, 3A, 250VAC ROHS COMPLIANT: YES

                      Date/Lot Code

                      MULTICOMP PRO MPB25-A0F10E-33-T1Q
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMPB25-A0F10E-33-T1Q
                      Newark Part No.03AM5492
                      Product RangeMPB19/25 Series
                      99 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$14.890
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $14.89
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMPB25-A0F10E-33-T1Q
                      Newark Part No.03AM5492
                      Product RangeMPB19/25 Series
                      Product RangeMPB19/25 Series
                      Panel Cutout Diameter25mm
                      Contact ConfigurationSPST-NO, SPST-NC
                      Switch OperationMomentary
                      Pushbutton Actuator StyleRound Flat
                      Actuator / Cap ColourRed
                      Contact Current AC Max3A
                      Contact Voltage VAC250V
                      Contact Current DC Max-
                      Contact Voltage VDC-
                      IP RatingIP67
                      IP RatingIP67
                      Switch MountingPanel Mount
                      Switch TerminalsWire Leaded
                      Illumination ColorRed
                      Panel Cutout (H x W)-
                      SVHCLead (21-Jan-2025)

                      Technical Specifications

                      Product Range

                      MPB19/25 Series

                      Contact Configuration

                      SPST-NO, SPST-NC

                      Pushbutton Actuator Style

                      Round Flat

                      Contact Current AC Max

                      3A

                      Contact Current DC Max

                      -

                      IP Rating

                      IP67

                      Switch Mounting

                      Panel Mount

                      Illumination Color

                      Red

                      SVHC

                      Lead (21-Jan-2025)

                      Panel Cutout Diameter

                      25mm

                      Switch Operation

                      Momentary

                      Actuator / Cap Colour

                      Red

                      Contact Voltage VAC

                      250V

                      Contact Voltage VDC

                      -

                      IP Rating

                      IP67

                      Switch Terminals

                      Wire Leaded

                      Panel Cutout (H x W)

                      -

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.