Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $190.610 |
Price for:Each
Minimum: 1
Multiple: 1
$190.61
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014796
Newark Part No.03AM8097
Product RangeMP-HER
Enclosure TypeWall Mount
Enclosure MaterialFiberglass Reinforced Polyester
External Height - Metric400mm
External Width - Metric400mm
External Depth - Metric200mm
IP RatingIP66
IP RatingIP66
Body ColorLight Grey
NEMA Rating-
External Height - Imperial15.74"
External Width - Imperial15.75"
External Depth - Imperial7.87"
Product RangeMP-HER
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
400mm
External Depth - Metric
200mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
15.75"
Product Range
MP-HER
Enclosure Material
Fiberglass Reinforced Polyester
External Width - Metric
400mm
IP Rating
IP66
Body Color
Light Grey
External Height - Imperial
15.74"
External Depth - Imperial
7.87"
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate