Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $30.080 |
Price for:Each
Minimum: 1
Multiple: 1
$30.08
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPHER-MPM-43
Newark Part No.03AM8100
Product RangeMP-HER
Plate TypeMounting
Plate MaterialSteel
Plate Color-
For Use WithEnclosures
External Depth - Metric2mm
External Width - Metric248mm
External Height - Metric360mm
External Depth - Imperial0.8"
External Width - Imperial9.76"
External Height - Imperial14.17"
Product RangeMP-HER
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Plate Type
Mounting
Plate Color
-
External Depth - Metric
2mm
External Height - Metric
360mm
External Width - Imperial
9.76"
Product Range
MP-HER
Plate Material
Steel
For Use With
Enclosures
External Width - Metric
248mm
External Depth - Imperial
0.8"
External Height - Imperial
14.17"
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate