Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMPKHS-A32 2.8DEGC/W
Newark Part No.78AK7047
Your Part Number
12 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.450 |
| 100+ | $2.950 |
| 250+ | $2.780 |
| 500+ | $2.630 |
| 1000+ | $2.520 |
Price for:Each
Minimum: 1
Multiple: 1
$3.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPKHS-A32 2.8DEGC/W
Newark Part No.78AK7047
Product Range-
Thermal Resistance2.8°C/W
Heat Sink MountingDIN Rail
External Length32mm
External Height80mm
External Width50mm
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
-
Heat Sink Mounting
DIN Rail
External Height
80mm
SVHC
No SVHC (17-Jan-2023)
Thermal Resistance
2.8°C/W
External Length
32mm
External Width
50mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
