Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPMF80152V2-10000-G99
Newark Part No.97AK8772
Technical Datasheet
197 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $11.970 |
10+ | $11.300 |
20+ | $10.870 |
Price for:Each
Minimum: 1
Multiple: 1
$11.97
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPMF80152V2-10000-G99
Newark Part No.97AK8772
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth15mm
Bearing TypeVapo Bearing
Air Flow - CFM33.6CFM
Noise Rating29.9dBA
Power Rating1.32W
Rated Speed3100rpm
Power Connection Type2 Lead Wires, Locked Rotor
Current Rating55mA
IP Rating-
Air Flow - m3/min-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
80mm
Bearing Type
Vapo Bearing
Noise Rating
29.9dBA
Rated Speed
3100rpm
Current Rating
55mA
Air Flow - m3/min
-
SVHC
No SVHC (27-Jun-2024)
Fan Frame Type
Square
External Depth
15mm
Air Flow - CFM
33.6CFM
Power Rating
1.32W
Power Connection Type
2 Lead Wires, Locked Rotor
IP Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate