Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $21.890 |
| 50+ | $20.240 |
| 100+ | $18.880 |
| 250+ | $17.830 |
| 500+ | $16.940 |
Price for:Each
Minimum: 1
Multiple: 1
$21.89
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPTKS150-R5N-RJZ
Newark Part No.83AK0698
Product Range-
Fuse Current100A
Voltage Rating VAC-
Functioning Temperature150°C
Fuse TerminalsBlade
Holding Temperature85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Voltage Rating VAC
-
Fuse Terminals
Blade
SVHC
No SVHC (25-Jun-2025)
Fuse Current
100A
Functioning Temperature
150°C
Holding Temperature
85°C
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability