Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoRFMTA311015IMLB301
Newark Part No.78AK8136
Your Part Number
400 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.520 |
| 10+ | $2.550 |
| 25+ | $2.280 |
| 50+ | $2.020 |
| 100+ | $1.730 |
| 500+ | $1.490 |
| 1000+ | $1.330 |
| 2500+ | $1.220 |
Price for:Each
Minimum: 1
Multiple: 1
$3.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoRFMTA311015IMLB301
Newark Part No.78AK8136
Antenna TypeWiFi 6 / WiFi 6E / WiFi 7
Frequency Min5.15GHz
Frequency Max7.125GHz
Antenna MountingI-Pex Connector
Gain-
VSWR2
Input Power1W
Input Impedance50ohm
Antenna PolarizationLinear Vertical
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Type
WiFi 6 / WiFi 6E / WiFi 7
Frequency Max
7.125GHz
Gain
-
Input Power
1W
Antenna Polarization
Linear Vertical
SVHC
No SVHC (25-Jun-2025)
Frequency Min
5.15GHz
Antenna Mounting
I-Pex Connector
VSWR
2
Input Impedance
50ohm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate