Print Page
Image is for illustrative purposes only. Please refer to product description.
97 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.390 |
| 10+ | $1.370 |
| 25+ | $1.340 |
| 50+ | $1.320 |
| 100+ | $1.290 |
| 250+ | $1.250 |
Price for:Each
Minimum: 1
Multiple: 1
$1.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC23259
Newark Part No.70M9029
Technical Datasheet
Screw Head StyleRound Head Slotted
Thread Size - Metric-
Fastener PlatingZinc
Thread Size - Imperial4-40
Screw Length1.28"
Fastener MaterialSteel
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Screw Head Style
Round Head Slotted
Fastener Plating
Zinc
Screw Length
1.28"
Product Range
-
Thread Size - Metric
-
Thread Size - Imperial
4-40
Fastener Material
Steel
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate