Print Page
Image is for illustrative purposes only. Please refer to product description.
128 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $24.100 |
25+ | $22.130 |
50+ | $20.170 |
100+ | $18.740 |
250+ | $17.570 |
Price for:Each
Minimum: 1
Multiple: 1
$24.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoTCW24 500G
Newark Part No.14M2275
Technical Datasheet
Product Range-
Wire Gauge24SWG
Conductor Area CSA0.25mm²
Current Rating17A
Reel Length (Imperial)754ft
Reel Length (Metric)230m
No. of Max Strands x Strand SizeSolid
External Diameter0.56mm
Approval SpecificationBS EN 13602:2013 CW004A
SVHCNo SVHC (21-Jan-2025)
Product Overview
The TCW24 500G is soft tinned copper wire desirable for connectivity and easy soldering purpose. This wire conforms to BS EN 13602:2013 CW004A standard.
- 89.55Ω/km Conductor resistance
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Product Range
-
Conductor Area CSA
0.25mm²
Reel Length (Imperial)
754ft
No. of Max Strands x Strand Size
Solid
Approval Specification
BS EN 13602:2013 CW004A
Wire Gauge
24SWG
Current Rating
17A
Reel Length (Metric)
230m
External Diameter
0.56mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for TCW24 500G
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate