Print Page
Image is for illustrative purposes only. Please refer to product description.
2,344 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.863 |
10+ | $0.699 |
50+ | $0.522 |
100+ | $0.455 |
500+ | $0.431 |
1000+ | $0.364 |
5000+ | $0.331 |
10000+ | $0.315 |
Price for:Each
Minimum: 1
Multiple: 1
$0.86
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoTIP121
Newark Part No.78M7067
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max80V
Collector Emitter Voltage V(br)ceo80V
Power Dissipation Pd65W
Transition Frequency-
Continuous Collector Current5A
DC Collector Current5A
Power Dissipation65W
RF Transistor CaseTO-220
No. of Pins3Pins
Transistor MountingThrough Hole
DC Current Gain hFE1000hFE
Transistor Case StyleTO-220
DC Current Gain hFE Min1000hFE
Operating Temperature Max150°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
80V
Transition Frequency
-
DC Collector Current
5A
RF Transistor Case
TO-220
Transistor Mounting
Through Hole
Transistor Case Style
TO-220
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Collector Emitter Voltage Max
80V
Power Dissipation Pd
65W
Continuous Collector Current
5A
Power Dissipation
65W
No. of Pins
3Pins
DC Current Gain hFE
1000hFE
DC Current Gain hFE Min
1000hFE
Qualification
-
MSL
-
Technical Docs (2)
Alternatives for TIP121
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability