Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Product Information
ManufacturerMULTICOMP
Manufacturer Part No26-2050
Newark Part No.86T1410
Pushbutton Switch TypeStandard
Product Range-
Panel Cutout Diameter22mm
Contact ConfigurationSPST
Contact Voltage DC Nom24VDC
Switch OperationOff-On
Contact Current Max10A
Pushbutton Actuator StyleRound
Contact Current DC Max10A
Contact Voltage VDC14V
IP RatingIP65
Switch MountingPanel Mount
Switch TerminalsQuick Connect, Solder
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (14-Jun-2023)
Product Overview
Non-illuminated waterproof SPST pushbuttons Constructed from black PA66 Nylon (UL94-V2) Waterproof and dustproof to IP65 Nut fixing allows for mounting on panels up to 9mm thick Latching Off - On
- Non-Illuminated
- Momentary off - (on)
- Latching off - on
- 12VDC LED Illumination
- Momentary off - (on) Red
- Momentary off - (on) Green
- Latching off - on Red
- Latching off - on Green
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Pushbutton Switch Type
Standard
Panel Cutout Diameter
22mm
Contact Voltage DC Nom
24VDC
Contact Current Max
10A
Contact Current DC Max
10A
IP Rating
IP65
Switch Terminals
Quick Connect, Solder
Panel Cutout (H x W)
-
Product Range
-
Contact Configuration
SPST
Switch Operation
Off-On
Pushbutton Actuator Style
Round
Contact Voltage VDC
14V
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (14-Jun-2023)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
