Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Product Information
ManufacturerMULTICOMP
Manufacturer Part No26-2055
Newark Part No.86T1411
Pushbutton Switch TypeStandard
Product Range-
Panel Cutout Diameter22mm
Contact Voltage DC Nom12VDC
Contact ConfigurationSPST
Switch OperationOff-(On)
Contact Current Max10A
Pushbutton Actuator StyleRound
Actuator / Cap ColourRed
Contact Current DC Max10A
Contact Voltage VDC14V
IP RatingIP65
Switch MountingPanel Mount
Switch TerminalsQuick Connect, Solder
Illumination ColorRed
Panel Cutout (H x W)-
SVHCNo SVHC (17-Jan-2023)
Product Overview
Illuminated waterproof SPST pushbuttons Constructed from black PA66 Nylon (UL94-V2) Waterproof and dustproof to IP65 Nut fixing allows for mounting on panels up to 9mm thick Momentary Off - (On) Color: Red
- Non-Illuminated
- Momentary off - (on)
- Latching off - on
- 12VDC LED Illumination
- Momentary off - (on) Red
- Momentary off - (on) Green
- Latching off - on Red
- Latching off - on Green
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Pushbutton Switch Type
Standard
Panel Cutout Diameter
22mm
Contact Configuration
SPST
Contact Current Max
10A
Actuator / Cap Colour
Red
Contact Voltage VDC
14V
Switch Mounting
Panel Mount
Illumination Color
Red
SVHC
No SVHC (17-Jan-2023)
Product Range
-
Contact Voltage DC Nom
12VDC
Switch Operation
Off-(On)
Pushbutton Actuator Style
Round
Contact Current DC Max
10A
IP Rating
IP65
Switch Terminals
Quick Connect, Solder
Panel Cutout (H x W)
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
